TUK Limited Male Telecom Connector

Subtotal (1 pack of 20 units)*

Kr. 330,50

(exc. VAT)

Kr. 413,12

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 80 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
20 +Kr. 16,525Kr. 330,50

*price indicative

RS Stock No.:
284-4814
Distrelec Article No.:
302-77-391
Mfr. Part No.:
PGSCB8.5CLR#20
Brand:
TUK Limited
Find similar products by selecting one or more attributes.
Select all

Brand

TUK Limited

Product Type

Telecom Connector

Connector Type

RJ45

Connector Gender

Male

Contact Plating

Gold

Contact Material

Phosphor Bronze

Contact Gender

Male

Standards/Approvals

RoHS

COO (Country of Origin):
CN
The Modular Plug with 8.5mm Boot is specifically designed for RJ45 connections and is compatible with both CAT6a and CAT6 standards. Featuring 8 positions and 8 contacts, each plug provides a shielded connection for improved performance and reliability. This pack contains 20 pieces of these modular plugs, making it suitable for various networking applications requiring secure and high-speed connections.

Rohs compliant

LAN category CAT6, CAT6a

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy