- RS Stock No.:
- 140-8036
- Mfr. Part No.:
- DELTA12B/x/SMAM/S/S/17 HIGH GAIN
- Brand:
- Siretta
Available to back order for despatch when stock is available
Price Each (In a Bag of 10)
Kr. 75,264
(exc. VAT)
Kr. 94,08
(inc. VAT)
Units | Per unit | Per Bag* |
10 + | Kr. 75,264 | Kr. 752,64 |
*price indicative |
- RS Stock No.:
- 140-8036
- Mfr. Part No.:
- DELTA12B/x/SMAM/S/S/17 HIGH GAIN
- Brand:
- Siretta
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
DELTA 12B - 869 MHz Whip Antenna, Siretta
Siretta Delta 12B ISM whip antennas have a frequency of 869 MHz. At just 130 mm long, the Delta 12B ISM antennas feature a flexible, black, rubber housing. They are ideal for quick-fit ISM applications.
Features and Benefits:
ISM whip antenna
Direct connect
wave
Flexible housing
SMA/BNC connector
869 MHz
130 mm long
3dBi gain
Features and Benefits:
ISM whip antenna
Direct connect
wave
Flexible housing
SMA/BNC connector
869 MHz
130 mm long
3dBi gain
868MHz Antenna
Specifications
Attribute | Value |
---|---|
Connector Type | SMA |
Antenna Length | 130mm |
Maximum Frequency | 869MHz |
Connector Gender | Male |
Series | DELTA 12B |