MCGILL MICROWAVE SYSTEMS LTD MM-ANT-NM-850-960-6.5DBI Rod Omnidirectional Antenna with Type N Male Connector
- RS Stock No.:
- 237-0179
- Mfr. Part No.:
- MM-ANT-NM-850-960-6.5DBI
- Brand:
- MCGILL MICROWAVE SYSTEMS LTD
Stock information currently inaccessible
- RS Stock No.:
- 237-0179
- Mfr. Part No.:
- MM-ANT-NM-850-960-6.5DBI
- Brand:
- MCGILL MICROWAVE SYSTEMS LTD
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
| Brand | MCGILL MICROWAVE SYSTEMS LTD | |
| Antenna Physical Form | Rod | |
| Connector Type | Type N Male | |
| Antenna Mounting Type | Clamp | |
| Antenna Length | 800mm | |
| Gain | 6.5dBi | |
| Maximum Frequency | 960MHz | |
| Minimum Frequency | 850MHz | |
| Antenna Directivity | Omnidirectional | |
| Connector Gender | Male | |
| Antenna Internal Construction | Dipole | |
| Series | MM-ANT-NM | |
| Select all | ||
|---|---|---|
Brand MCGILL MICROWAVE SYSTEMS LTD | ||
Antenna Physical Form Rod | ||
Connector Type Type N Male | ||
Antenna Mounting Type Clamp | ||
Antenna Length 800mm | ||
Gain 6.5dBi | ||
Maximum Frequency 960MHz | ||
Minimum Frequency 850MHz | ||
Antenna Directivity Omnidirectional | ||
Connector Gender Male | ||
Antenna Internal Construction Dipole | ||
Series MM-ANT-NM | ||
- COO (Country of Origin):
- CN
The MCGILL MICROWAVE SYSTEMS LTD introduces the ultra high performance 6.5 dBi vertical polarisation antenna. This antenna works perfectly in the range of 850 to 960 MHz which covers every worldwide frequency range for helium hotspot devices. With the 6.5 dBi antenna providing and excellent VSWR of ≤1.5, this ensures minimum loss. Combining this reliable, high performance antenna with our low loss LMR cable assemblies with secure the best coverage for your helium hotspot device. The 6.5 dBi antenna is pre terminated with an N male connector.
Polarization vertical
Input impedance 50Ohm
Maximum power 50W
Weight 0.4kg
Input impedance 50Ohm
Maximum power 50W
Weight 0.4kg