Emko ESM-7720 Panel Mount Temperature Controller 1 Input, 3 Output 2 Relay, SSR 230V ac PD, On-Off, PI, PID, Type P
- RS Stock No.:
- 561-416
- Distrelec Article No.:
- 302-82-955
- Mfr. Part No.:
- ESM-7720.5.20.0.1/01.02/0.0.0.0
- Brand:
- Emko
Image representative of range
Stock information currently inaccessible
- RS Stock No.:
- 561-416
- Distrelec Article No.:
- 302-82-955
- Mfr. Part No.:
- ESM-7720.5.20.0.1/01.02/0.0.0.0
- Brand:
- Emko
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Emko | |
| Product Type | Temperature Controller | |
| Output Type | 2 Relay, SSR | |
| Number of Inputs | 1 | |
| Number of Outputs | 3 | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 50°C | |
| Control Type | PD, On-Off, PI, PID, Type P | |
| Maximum Supply Voltage | 230V ac | |
| Display Type | 4 digit LED | |
| Maximum Voltage | 230V | |
| Standards/Approvals | CE, GOST-R, REACH, RoHS | |
| IP Rating | IP65 | |
| Width | 72mm | |
| Length | 72mm | |
| Series | ESM-7720 | |
| Input Type | PT100, Type J Thermocouple, Type K Thermocouple, Type R Thermocouple, Type S Thermocouple, Type T Thermocouple | |
| Mount Type | Panel Mount | |
| Panel Depth | 96mm | |
| Select all | ||
|---|---|---|
Brand Emko | ||
Product Type Temperature Controller | ||
Output Type 2 Relay, SSR | ||
Number of Inputs 1 | ||
Number of Outputs 3 | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 50°C | ||
Control Type PD, On-Off, PI, PID, Type P | ||
Maximum Supply Voltage 230V ac | ||
Display Type 4 digit LED | ||
Maximum Voltage 230V | ||
Standards/Approvals CE, GOST-R, REACH, RoHS | ||
IP Rating IP65 | ||
Width 72mm | ||
Length 72mm | ||
Series ESM-7720 | ||
Input Type PT100, Type J Thermocouple, Type K Thermocouple, Type R Thermocouple, Type S Thermocouple, Type T Thermocouple | ||
Mount Type Panel Mount | ||
Panel Depth 96mm | ||
- COO (Country of Origin):
- TR
Related links
- Emko ESM-7720 Panel Mount Temperature Controller 1 Input SSR 24V ac/dc On-Off PI Type P
- Emko ESM-4420 Panel Mount Temperature Controller 1 Input SSR 230V ac On-Off PI Type P
- Emko ESM-4430 Panel Mount Temperature Controller 1 Input SSR 240V ac Type P PD PID
- Emko ESM-4420 Panel Mount Temperature Controller 1 Input SSR 24V ac/dc PD PID On-Off
- Emko ESM-7730 Panel Mount Temperature Controller 1 Input SSR 24V ac/dc PID PD Type P
- Emko ESM-9920 Panel Mount Temperature Controller 1 Input SSR 230V ac Type P PI On-Off
- Emko ESM-4450 Panel Mount Temperature Control Module 1 Input PD PID, Type P
- Emko ESM-9950 Panel Mount Temperature Control Module 1 Input Type P PI, PD