Emko ESM-1510-N DIN Rail Temperature Controller 1 Input, 1 Output 1 Relay 30V dc OFF, ON

Image representative of range

Stock information currently inaccessible
RS Stock No.:
561-452
Mfr. Part No.:
ESM-1510-N.8.10.0.1/00.00/2.0.0.0
Brand:
Emko
Find similar products by selecting one or more attributes.
Select all

Brand

Emko

Output Type

1 Relay

Product Type

Temperature Controller

Number of Inputs

1

Number of Outputs

1

Maximum Operating Temperature

50°C

Minimum Operating Temperature

0°C

Control Type

OFF, ON

Maximum Supply Voltage

30V dc

Display Type

3 Digit LED

Maximum Voltage

30V

IP Rating

IP20

Width

35mm

Standards/Approvals

RoHS, REACH

Length

90mm

Mount Type

DIN Rail

Input Type

Type K Thermocouple

Series

ESM-1510-N

Panel Depth

59mm

COO (Country of Origin):
TR

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy