West Instruments Temperature Control Module for use with 6010 Series
- RS Stock No.:
- 455-0262
- Mfr. Part No.:
- PO1-C10
- Brand:
- West Instruments
Bulk discount available
Subtotal (1 unit)*
Kr.697 68
(exc. VAT)
Kr.872 10
(inc. VAT)
FREE delivery for online orders over 500,00 kr
In Stock
- Plus 1 unit(s) shipping from 15. desember 2025
- Plus 3 unit(s) shipping from 15. desember 2025
- Plus 8 unit(s) shipping from 22. desember 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | Kr. 697,68 |
| 5 + | Kr. 676,79 |
*price indicative
- RS Stock No.:
- 455-0262
- Mfr. Part No.:
- PO1-C10
- Brand:
- West Instruments
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
| Brand | West Instruments | |
| For Use With | 6010 Series | |
| Select all | ||
|---|---|---|
Brand West Instruments | ||
For Use With 6010 Series | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
West Input & Output Option Module Plus Series
These boards are compatible with West Plus series controls and indicators. The Plus series instruments model numbers start with a P. These boards can be used to change or add functionality. They are easily installed with the Plus series plug & play functionality. Some boards require some configuration changes. Installation instructions are included in the Plus series manual.
Note
These boards cannot be used with the older N series controls.
West Temperature Controller Accessories
Related links
- West Instruments Temperature Control Module for use with 6010 Series
- West Instruments Temperature Control Module for use with 0735A Series, N6400 Series
- West Instruments Output Module for use with P8170 Series
- West Instruments Windows Temperature Control Software for use with P6100
- West Instruments Power Transmitter for use with P8170 Series
- West Instruments P6100 Temperature Control Module 3 Output Linear, 24 → 48 V Supply Voltage
- West Instruments P6100 Temperature Control Module 3 Output Linear, 100 → 240 V Supply Voltage
- West Instruments Input Card