West Instruments Output Module for use with P8170 Series

Bulk discount available

Subtotal (1 unit)*

Kr.884 33 

(exc. VAT)

Kr.1 105 41 

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 15. desember 2025
  • Plus 22 unit(s) shipping from 12. januar 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 4Kr. 884,33
5 +Kr. 857,77

*price indicative

RS Stock No.:
455-0329
Mfr. Part No.:
PO2-C21
Brand:
West Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

West Instruments

Accessory Type

Output Card

For Use With

P8170 Series

RoHS Status: Exempted

COO (Country of Origin):
GB

West Instruments Linear Output Plug-in Module


The West instruments linear output plug-in module, slot 2 or 3 is designed for West and Partlow plus series controllers. When applied current of 0mA to 20mA with parallel 500ohms resistor it gives an output of 0V to 20V and vice versa. It is often used as either a cool output on a heat/cool application or a retransmission output.
Note:
These boards cannot be used with the older N series controls.

Features and Benefits


Accuracy +/-0.25% at 250ohms
Control outputs have 2% over/underdrive applied

Related links