Eurotherm Power Controller, Analogue Input, 25 A
- RS Stock No.:
- 906-0856
- Mfr. Part No.:
- 7200A/25A/460V/SELF/XXXX/3S/MSFU/FC1/4mA20/ENG
- Brand:
- Eurotherm
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 906-0856
- Mfr. Part No.:
- 7200A/25A/460V/SELF/XXXX/3S/MSFU/FC1/4mA20/ENG
- Brand:
- Eurotherm
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eurotherm | |
| Control Type | 3 Phase | |
| Input Type | Analogue | |
| Select all | ||
|---|---|---|
Brand Eurotherm | ||
Control Type 3 Phase | ||
Input Type Analogue | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- PL
7200A Series 3 Phase Power Controller
7200A Series of 3 Phase Power controllers are used for short wave infrared or resistive loads. They accept analogue voltage or current inputs and cover a range of current ratings from 16 Amps to 200 Amps.
Current range 16-200 Amps @ 45̊C
Voltage up to 500 V
Input current: 0-20mA or 4-20 mA
Input voltage: 0-5V or 0-10V
Burst firing or single cycle firing modes
Alarm options (thyristor short circuit, load open circuit, partial load failure, thyristor over temperature)
Voltage up to 500 V
Input current: 0-20mA or 4-20 mA
Input voltage: 0-5V or 0-10V
Burst firing or single cycle firing modes
Alarm options (thyristor short circuit, load open circuit, partial load failure, thyristor over temperature)
Applications:
Glass kiln
Metal furnaces
Plastics
Ceramic furnaces
Semi-conductor manufacture
Ovens
Themo-forming
SWIR heaters
Metal furnaces
Plastics
Ceramic furnaces
Semi-conductor manufacture
Ovens
Themo-forming
SWIR heaters
