Honeywell Humidity Sensor, Through Hole Mount, ±3.5%, 3 Pins
- RS Stock No.:
- 203-6372
- Mfr. Part No.:
- HIH-4010-004
- Brand:
- Honeywell
Stock information currently inaccessible
- RS Stock No.:
- 203-6372
- Mfr. Part No.:
- HIH-4010-004
- Brand:
- Honeywell
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
| Brand | Honeywell | |
| Accuracy | ±3.5% | |
| Mounting Type | Through Hole | |
| Pin Count | 3 | |
| Operating Temperature Range | -40 to 85 °C | |
| Package Type | SIP | |
| Select all | ||
|---|---|---|
Brand Honeywell | ||
Accuracy ±3.5% | ||
Mounting Type Through Hole | ||
Pin Count 3 | ||
Operating Temperature Range -40 to 85 °C | ||
Package Type SIP | ||
- COO (Country of Origin):
- MX
The Honeywell HIH-4010 series humidity sensor is an uncovered integrated humidity sensor. It is designed specifically for high volume original equipment manufacturer users. The sensor near linear voltage output gives direct input to a controller or other device .
Molded thermoset plastic housing
Near linear voltage output vs %RH
Laser trimmed interchangeability
Low power design
Enhanced accuracy
Fast response time
Stable, low drift performance
Chemically resistant
Related links
- Honeywell Through Hole Mount ±3.5 %, 3-Pin SIP
- Honeywell Humidity Sensor Through Hole Mount ±3.5%RH, 3 Pins
- Honeywell HIH-4000 Series Through Hole Mount ±3.5 %RH, 3-Pin SIP
- Honeywell HIH-4020 Series Through Hole Mount ±3.5 %, 3-Pin SIP
- Honeywell Humidity Sensor 1 Ω, TO-5 20.6 mm 8.26 mm 6.6 mm
- Honeywell Surface Mount ±3 %RH, 3-Pin Surface Mount
- Honeywell Surface Mount ±3 %RH, 3-Pin SMD
- Honeywell HIH Series Digital Output Temperature & Humidity Sensor Serial-I2C ±3