Our Services
Industry Hub
Offers and Deals
Parcel Tracking
Log In / Sign up
Login
/
Register
to access your benefits
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Semiconductors
Sensor ICs
Temperature & Humidity Sensor ICs
Microchip Temperature Converter, Digital Output, Surface Mount, Serial-I2C, SMBus, ±1°C, 8 Pins
RS Stock No.:
817-3676
Mfr. Part No.:
MCP9804T-E/MS
Brand:
Microchip
View this category
Discontinued product
RS Stock No.:
817-3676
Mfr. Part No.:
MCP9804T-E/MS
Brand:
Microchip
Technical Reference
Legislation and Compliance
Product Details
Specifications
Datasheet
RoHS Certificate of Compliance
Statement of conformity
COO (Country of Origin):
US
MCP9804 Typical Accuracy Temperature Converters
The MCP9804 series of typical accuracy temperature converters have a 2Wire serial interface and convert temperatures of -40°C to +125°C.
Applications include PCs, servers, mobile devices, industrial , food processing and consumer electronics.
Temperature & Humidity Sensors, Microchip
Attribute
Value
Sensor Function
Temperature
Output Type
Digital
Interface Type
Serial-I2C, SMBus
Accuracy
±1°C
Mounting Type
Surface Mount
Pin Count
8
Minimum Operating Temperature
-40 °C
Operating Temperature Range
-40 to +125 °C
Maximum Operating Temperature
+125 °C
Minimum Operating Supply Voltage
2.7 V
Maximum Operating Supply Voltage
5.5 V
Package Type
MSOP
Length
3mm
Height
0.95mm
Width
2mm
Resolution
8 bit
Dimensions
3 x 2 x 0.95mm