Honeywell Humidity Sensor, Analogue Output, Through Hole Mount, ±2%RH, 2 Pins
- RS Stock No.:
- 874-4559
- Mfr. Part No.:
- HCH-1000-002
- Brand:
- Honeywell
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 874-4559
- Mfr. Part No.:
- HCH-1000-002
- Brand:
- Honeywell
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Honeywell | |
| Output Type | Analogue | |
| Accuracy | ±2%RH | |
| Mounting Type | Through Hole | |
| Pin Count | 2 | |
| Operating Temperature Range | -40 → +120 °C | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Operating Temperature | +120 °C | |
| Maximum Operating Supply Voltage | 5 V ac | |
| Package Type | SIP | |
| Length | 5mm | |
| Height | 7mm | |
| Width | 0.65mm | |
| Dimensions | 5 x 0.65 x 7mm | |
| Select all | ||
|---|---|---|
Brand Honeywell | ||
Output Type Analogue | ||
Accuracy ±2%RH | ||
Mounting Type Through Hole | ||
Pin Count 2 | ||
Operating Temperature Range -40 → +120 °C | ||
Minimum Operating Temperature -40 °C | ||
Maximum Operating Temperature +120 °C | ||
Maximum Operating Supply Voltage 5 V ac | ||
Package Type SIP | ||
Length 5mm | ||
Height 7mm | ||
Width 0.65mm | ||
Dimensions 5 x 0.65 x 7mm | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- KR
Temperature & Humidity Sensors, Honeywell
