Chauvin Arnoux Extension for Thermocouples for Use with C.A 1822 Thermocouple Thermometer

Subtotal (1 unit)*

Kr. 1 952,69

(exc. VAT)

Kr. 2 440,86

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 05 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 1 952,69

*price indicative

RS Stock No.:
231-3665
Mfr. Part No.:
P03652913
Brand:
Chauvin Arnoux
Find similar products by selecting one or more attributes.
Select all

Brand

Chauvin Arnoux

Accessory Type

Extension for Thermocouples

Product Type

Temperature Probe Cable

For Use With

C.A 1822 Thermocouple Thermometer

Standards/Approvals

IEC 610101, IEC 613261

COO (Country of Origin):
FR
The Chauvin Arnoux CK3 female/DIN extension cord used for thermocouples has compensated miniature female connector and 5 pin DIN connector. It has measuring range from 25°C to 90°C and 4 Ω/m resistance. It is 1 meter long with 4 mm diameter.

It is compliant with norm NF C 42-324

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy