WIKA Temperature Bath for Use with Temperature Probe

Subtotal (1 unit)*

Kr. 1 212,98

(exc. VAT)

Kr. 1 516,22

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 1 212,98

*price indicative

RS Stock No.:
268-1398
Mfr. Part No.:
35128778
Brand:
WIKA
Find similar products by selecting one or more attributes.
Select all

Brand

WIKA

Product Type

Temperature Probe Accessory

Accessory Type

Temperature Bath

For Use With

Temperature Probe

Standards/Approvals

RoHS, MTSCHS (option), Low voltage, KazInMetr (option), EU declaration of conformity, EMC, EAC (option), BelGIM (option)

RoHS Status: Not Applicable

COO (Country of Origin):
DE
The WIKA Micro calibration baths are the perfect complement to the series CTD9100 and CTD9300 temperature dry well calibrators. If several probes are to be calibrated at the same time the micro bath has additional advantages like thermometers with differing stem diameters can be calibrated together, without the need to provide exactly the correct inserts.

Continuously adjustable stirrer

Large tank of diameter 60 x 150 mm

Short response time of the bath temperature

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy