Hanna Instruments NTC K-Type Temperature Probe, 1 m Length, 2 mm Diameter, 400 °C Max

Image representative of range

Subtotal (1 unit)*

Kr. 319,63

(exc. VAT)

Kr. 399,54

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 319,63

*price indicative

RS Stock No.:
334-9308
Mfr. Part No.:
FC766F/1
Brand:
Hanna Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Hanna Instruments

Product Type

Temperature Probe

Sensor Type

NTC

Probe Type

K-Type

Probe Length

1m

Probe Diameter

2mm

Maximum Temperature Measurement

400°C

Minimum Temperature Measurement

-40°C

Cable Length

1m

Accuracy

±0.5°C

Connector Type

K-Type

Standards/Approvals

CE

RoHS Status: Exempted

COO (Country of Origin):
FR

Wired K type thermocouple probes


''K'' type glass filament thermocouple probes.

Their flexibility allows these probes to be used in cold stores, kilns, ovens etc.

No temperature loss up to 20 metres.

Each probe has a miniature plug compatible with the connectors for K type thermocouples and portable thermometers

Five cable sizes available.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy