Hanna Instruments NTC K-Type Temperature Probe, 20 m Length, 400 °C Max
- RS Stock No.:
- 334-9336
- Mfr. Part No.:
- FC766F/20
- Brand:
- Hanna Instruments
Image representative of range
Subtotal (1 unit)*
Kr. 1 093,55
(exc. VAT)
Kr. 1 366,94
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 1 093,55 |
*price indicative
- RS Stock No.:
- 334-9336
- Mfr. Part No.:
- FC766F/20
- Brand:
- Hanna Instruments
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
| Brand | Hanna Instruments | |
| Product Type | Temperature Probe | |
| Sensor Type | NTC | |
| Probe Type | K-Type | |
| Probe Length | 20m | |
| Maximum Temperature Measurement | 400°C | |
| Cable Length | 20m | |
| Minimum Temperature Measurement | -40°C | |
| Accuracy | ±0.5°C | |
| Connector Type | Thermocouple | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand Hanna Instruments | ||
Product Type Temperature Probe | ||
Sensor Type NTC | ||
Probe Type K-Type | ||
Probe Length 20m | ||
Maximum Temperature Measurement 400°C | ||
Cable Length 20m | ||
Minimum Temperature Measurement -40°C | ||
Accuracy ±0.5°C | ||
Connector Type Thermocouple | ||
Standards/Approvals CE | ||
RoHS Status: Exempted
- COO (Country of Origin):
- FR
Related links
- Hanna Instruments NTC K-Type Temperature Probe 400 °C Max
- Hanna Instruments NTC K-Type Temperature Probe 2 mm Diameter, 400 °C Max
- Hanna Instruments NTC K-Type Temperature Probe 2 mm Diameter, 400 °C Max
- Hanna Instruments NTC K-Type Temperature Probe 2 mm Diameter, 400 °C Max
- Hanna Instruments NTC Temperature Probe, 120 °C Max
- Hanna Instruments 1 Input(s) ±0.3 K Accuracy
- Hanna Instruments 1 Input(s) ±0.3 K Accuracy, UKAS
- Hanna Instruments 1 Input(s) ±0.3 K Accuracy, RSCAL