- RS Stock No.:
- 764-5253
- Mfr. Part No.:
- 907021/11-2-34-005/000
- Brand:
- Jumo
Discontinued product
- RS Stock No.:
- 764-5253
- Mfr. Part No.:
- 907021/11-2-34-005/000
- Brand:
- Jumo
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Hygro Transducers
A range of capacitive humidity transducers from Jumo that are used for measuring relative humidity and temperature, most common applications are heating, ventilation and air conditioning systems. These transducers have a high measuring accuracy, a good chemical resistance and long term stability.
Available in wall mounting, indoor, duct and rod versions
Specifications
Attribute | Value |
---|---|
Sensor Type | PT1000 |
Probe Type | CO2 Measuring Probe |
Probe Length | 84mm |
Probe Diameter | 12mm |
Maximum Temperature Measurement | +50 °C |
Connector Type | Plug |
- RS Stock No.:
- 764-5253
- Mfr. Part No.:
- 907021/11-2-34-005/000
- Brand:
- Jumo