- RS Stock No.:
- 906-7709
- Mfr. Part No.:
- TCS-J
- Brand:
- DWYER INSTRUMENTS
Discontinued product
- RS Stock No.:
- 906-7709
- Mfr. Part No.:
- TCS-J
- Brand:
- DWYER INSTRUMENTS
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- US
Product Details
Temperature Controller Accessories
Professional range of accessories for use with the Dwyer Instruments TS series temperature controllers.
Dwyer Instruments Temperature Controllers
Specifications
Attribute | Value |
---|---|
Sensor Type | J |
Probe Type | General |
Probe Length | 100mm |
Maximum Temperature Measurement | +700 °C |
Cable Length | 1.2m |