- RS Stock No.:
- 178-4016
- Mfr. Part No.:
- MCP98243-BE/ST
- Brand:
- Microchip
Available to back order for despatch 17.06.2024
Added
Price Each (In a Tube of 100)
Kr. 10,259
(exc. VAT)
Kr. 12,824
(inc. VAT)
Units | Per unit | Per Tube* |
100 + | Kr. 10,259 | Kr. 1 025,90 |
*price indicative |
- RS Stock No.:
- 178-4016
- Mfr. Part No.:
- MCP98243-BE/ST
- Brand:
- Microchip
Technical Reference
Legislation and Compliance
Product Details
MCP9843/98242/98243 Memory Module Temperature Converters with EEPROM
The Microchip MCP9843/98242/98243 series of memory module temperature converters with EEPROM have been designed for DRAM DIMMs Serial Presence Detect and have a 2Wire serial interface. The sensors convert temperature between -40°C to +125°C to a digital output and the EEPROM capability enables the storage of memory module and vendor details.
Applications include DIMM modules, laptops, PCs and servers.
Applications include DIMM modules, laptops, PCs and servers.
Temperature & Humidity Sensors, Microchip
Specifications
Attribute | Value |
---|---|
Sensor Function | Temperature |
Output Type | Digital |
Interface Type | Serial-I2C, SMBus |
Accuracy | ±3°C |
Mounting Type | Surface Mount |
Pin Count | 8 |
Minimum Operating Temperature | -40 °C |
Operating Temperature Range | -40 to +125 °C |
Maximum Operating Temperature | +125 °C |
Minimum Operating Supply Voltage | 2.7 V |
Maximum Operating Supply Voltage | 5.5 V |
Package Type | TSSOP |
Length | 3mm |
Height | 1mm |
Width | 4.4mm |
Dimensions | 3 x 4.4 x 1mm |