- RS Stock No.:
- 913-0854
- Mfr. Part No.:
- LKM 274
- Brand:
- Electrotherm
Discontinued product
- RS Stock No.:
- 913-0854
- Mfr. Part No.:
- LKM 274
- Brand:
- Electrotherm
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
LKM 274 Pt100/Pt1000 Digital Configurable Measuring Transducer
The LKM 274 is a digital configurable measuring transducer for Pt100/Pt1000 with a 0 to 10 V output. This transducer has been designed for installation on a 35 mm top hat rail. You can set 13 different measuring ranges using 4 DIP switches. As a user you can make minor corrections with a zero point controller plus the sensor is connected with a 3-/2- lead circuit.
Measuring ranges that can be configured
-100 to 100°C, -50 to 50°C, -40 to 60°C, -30 to 70°C, -20 to 150°C
0 to 50°C, 0 to 100°C, 0 to 200°C, 0 to 250°C, 0 to 300°C, 0 to 400°C, 0 to 500°C, 0 to 600°C
Measuring ranges that can be configured
-100 to 100°C, -50 to 50°C, -40 to 60°C, -30 to 70°C, -20 to 150°C
0 to 50°C, 0 to 100°C, 0 to 200°C, 0 to 250°C, 0 to 300°C, 0 to 400°C, 0 to 500°C, 0 to 600°C
Input: Pt100/Pt1000 self-detecting, 2/3- wire circuit
Overall measuring range: Pt100: -100 to 600°C, Pt1000:-100 to 300°C, adjustable via DIP-switch
Measurement current: 0.25 mA
Current consumption: max. 10mA
Loop voltage: 15 to 35 Vdc, 15 to 26Vac polarity-safe
Linearity error: 0.1%FS
Resolution: 14 bit
Measuring rate: 2/s
Output: 0 to 10V
Probe break: 10V
Short circuit: =0V
Clamping range: 0.2 to 2.5mm² screw clamps
Temperature coefficient: 0.015K/°C set temperature range 0 to 100°C
Operating temp. range - 25°C to 70°C
Dimensions: 75x25x53mm (HxWxD)
Weight: appr.60g
Overall measuring range: Pt100: -100 to 600°C, Pt1000:-100 to 300°C, adjustable via DIP-switch
Measurement current: 0.25 mA
Current consumption: max. 10mA
Loop voltage: 15 to 35 Vdc, 15 to 26Vac polarity-safe
Linearity error: 0.1%FS
Resolution: 14 bit
Measuring rate: 2/s
Output: 0 to 10V
Probe break: 10V
Short circuit: =0V
Clamping range: 0.2 to 2.5mm² screw clamps
Temperature coefficient: 0.015K/°C set temperature range 0 to 100°C
Operating temp. range - 25°C to 70°C
Dimensions: 75x25x53mm (HxWxD)
Weight: appr.60g
LKM 274 Pt100 / Pt1000 Transducer Rail Assembly
Approvals
Emission and
Noise immunity: EN61326-1:2006, EN61326-2-3:2006
Noise immunity: EN61326-1:2006, EN61326-2-3:2006