Phoenix Contact, inline connector In-Line Connector for use with or 16-Channel Inline Terminals, Digital 4

Subtotal (1 pack of 10 units)*

Kr. 1 077,08

(exc. VAT)

Kr. 1 346,35

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +Kr. 1 077,08Kr. 107,708

*price indicative

RS Stock No.:
129-692
Mfr. Part No.:
2740481
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Accessory Type

In-Line Connector

Product Type

Connector Cap

For Use With

or 16-Channel Inline Terminals, Digital 4

Series

inline connector

Standards/Approvals

ECLASS-12.0 27242692, ECLASS-13.0 27242692, ETIM 9.0 EC002584, UNSPSC 21.0 32151600, ECLASS-11.0 27242692

Hazardous Area Certification

No

COO (Country of Origin):
DE
The Phoenix Contact Inline Connector is a colour coded connector designed for digital 4 or 16 channel inline input terminals. It is a plug type connector with a rigid and flexible conductor cross section ranging from 0.08 mm² to 1.5 mm².

Suitable for digital 4 or 16 channel inline input terminals

Compact dimensions for flexible installation options

Complies with EU RoHS and REACH regulations for environmental sustainability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy