Phoenix Contact, VIP VARIOFACE Tin Plated Copper, Semi-Rigid Polyvinyl Chloride Front Adapter for use with SMATIC S7-300

Subtotal (1 unit)*

Kr. 2 358,93

(exc. VAT)

Kr. 2 948,66

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +Kr. 2 358,93

*price indicative

RS Stock No.:
131-697
Mfr. Part No.:
2322692
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Component Terminal Block

Accessory Type

Front Adapter

For Use With

SMATIC S7-300

Series

VIP VARIOFACE

Colour

Grey

Material

Tin Plated Copper, Semi-Rigid Polyvinyl Chloride

Standards/Approvals

EN/IEC 60664-1

Hazardous Area Certification

No

RoHS Status: Exempted

COO (Country of Origin):
DE
The Phoenix Contact front adapter is a VARIOFACE professional product designed for use with Siemens S7-300 and ET 200 M controllers. It allows for easy connection of up to 16 channels and offers functional insulation with air clearances and creepage distances. With an operating voltage of 30 V AC and 60 V DC, it provides reliable power supply via terminal blocks with spring-cage double connection. The adapter can be screwed on with the I/O module and features encapsulated socket strips on the module side. With its compact design and high-quality construction, this front adapter is a reliable choice for your industrial automation needs.

Secure installation with screw-on I/O module

Reliable power supply through terminal blocks

Encapsulated socket strips for protection

Functional insulation with safety features

Suitable for Siemens S7-300 controllers

Compact design saves installation