XW5E, for use with XW5G-P1.5-2.2-1 Grounding Terminal Block, XW5T-P1.5-2.2-1 Feed Through Terminal Block

  • RS Stock No. 123-7799
  • Mfr. Part No. XW5E-P1.5-2.2-1
  • Brand Omron
Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details

End Plates

End plates and separation plates for use with XW5G & XW5T series DIN Rail terminal blocks.

DIN Rail Terminal Blocks

Specifications
Attribute Value
Accessory Type End Cover
For Use With XW5G-P1.5-2.2-1 Grounding Terminal Block, XW5T-P1.5-2.2-1 Feed Through Terminal Block
Series XW5E
Discontinued product
Related Products
1 stud terminal M5 x 19.5 mm 0.768 ...
Description:
1 stud terminal M5 x 19.5 mm 0.768 in,Equipment: 1 bottom nut + 2 washers + 1 spring washer + 1 top nut.
These screwless spring cage clamp terminals are specifically ...
Description:
These screwless spring cage clamp terminals are specifically designed for use with 'Top Hat' rail.,The top entry conductor connection is simplicity itself; a flat-bladed screwdriver will ease the spring clamp apart ready for conductor insertion.The range covers conductor sizes from ...
The Phoenix contact potential distributors for marking functional ...
Description:
The Phoenix contact potential distributors for marking functional earth ground are of dimensions width: 8.3 mm, length: 64 mm. Nom. Voltage 250 VNom. Current 17.5 APush-in connection method.
Steel tension clamps secure conductors to the electroplated ...
Description:
Steel tension clamps secure conductors to the electroplated copper bar for minimum contact resistance and less corrosion. • Cable mount clamp• Female plug• Provides space for labelling and coding.