Entrelec, EK4-D2 Polyamide End Section for use with PI Spring Terminal Blocks
- RS Stock No.:
- 274-9098
- Mfr. Part No.:
- 1SNK706960R0000
- Brand:
- Entrelec
Subtotal (1 box of 20 units)*
Kr. 401,68
(exc. VAT)
Kr. 502,10
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 60 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 20 + | Kr. 20,084 | Kr. 401,68 |
*price indicative
- RS Stock No.:
- 274-9098
- Mfr. Part No.:
- 1SNK706960R0000
- Brand:
- Entrelec
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
| Brand | Entrelec | |
| Product Type | End Cover | |
| Accessory Type | End Section | |
| For Use With | PI Spring Terminal Blocks | |
| Series | EK4-D2 | |
| Colour | Dark Grey | |
| Material | Polyamide | |
| Standards/Approvals | UL 94 V | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Entrelec | ||
Product Type End Cover | ||
Accessory Type End Section | ||
For Use With PI Spring Terminal Blocks | ||
Series EK4-D2 | ||
Colour Dark Grey | ||
Material Polyamide | ||
Standards/Approvals UL 94 V | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- PL
The Entrelec End section cover compatible with PI spring terminal blocks. This end section cover is made from polyamide material and available in dark grey colour.
Full IP20 protection
UL 94 V0 flammability rating
Related links
- Entrelec, EK4-D2 Polyamide End Section for use with PI Spring Terminal Blocks
- Entrelec EK Series End Section for Use with ZK10-PE PI-Spring Screwless Terminal Blocks, ZK10 PI-Spring Screwless
- Entrelec EK2.5 Series End Section for Use with ZK6 PI-Spring Screwless Terminal Blocks, ZK6-PE PI-Spring Screwless
- Entrelec EK2.5 Series End Section for Use with ZK2.5-3P PI-Spring Screwless Terminal Blocks, ZK2.5-PE-3P PI-Spring
- Entrelec EK Series End Section for Use with ZK6-3P PI-Spring Screwless Terminal Blocks, ZK6-PE-3P PI-Spring Screwless
- TE Connectivity, ENTRELEC Polyamide PI-Spring Terminal Block for use with Terminal Block
- Entrelec ES4 Series End Section for Use with ZS4-D2-SF1-R Terminal Block
- Entrelec ES4 Series End Section for Use with ZS4-T3 Terminal Blocks