Entrelec, EK4-D2 Polyamide End Section for use with PI Spring Terminal Blocks

Subtotal (1 pack of 5 units)*

Kr. 123,90

(exc. VAT)

Kr. 154,90

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 60 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
5 +Kr. 24,78Kr. 123,90

*price indicative

RS Stock No.:
274-9099
Mfr. Part No.:
1SNK706960R0000
Brand:
Entrelec
Find similar products by selecting one or more attributes.
Select all

Brand

Entrelec

Accessory Type

End Section

Product Type

End Cover

For Use With

PI Spring Terminal Blocks

Series

EK4-D2

Colour

Dark Grey

Material

Polyamide

Standards/Approvals

UL 94 V

Hazardous Area Certification

No

COO (Country of Origin):
PL
The Entrelec End section cover compatible with PI spring terminal blocks. This end section cover is made from polyamide material and available in dark grey colour.

Full IP20 protection

UL 94 V0 flammability rating

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy