Hirschmann Test & Measurement 4 mm Test Probe Lead, 32A, Green, 1m Lead Length
- RS Stock No.:
- 252-1435
- Mfr. Part No.:
- 934048104
- Brand:
- Hirschmann Test & Measurement
Available to back order for despatch when stock is available
Price Each (In a Box of 25)
Kr. 142,006
(exc. VAT)
Kr. 177,508
(inc. VAT)
Units | Per unit | Per Box* |
---|---|---|
25 - 25 | Kr. 142,006 | Kr. 3 550,15 |
50 - 75 | Kr. 136,466 | Kr. 3 411,65 |
100 + | Kr. 130,929 | Kr. 3 273,225 |
*price indicative
- RS Stock No.:
- 252-1435
- Mfr. Part No.:
- 934048104
- Brand:
- Hirschmann Test & Measurement
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Hirschmann Test & Measurement safety adapter test lead according to IEC 61010 with 4 mm safety plug angled outlet and 4 mm safety socket on the other end. Built in color indicator for easy identification of insulation damages.
Green colored
Highly flexible
Double insulated stranded lead
Shatter-proof grip sleeve
Highly flexible
Double insulated stranded lead
Shatter-proof grip sleeve
Specifications
Attribute | Value |
---|---|
Lead Length | 1m |
Current Rating | 32A |
Test Lead Type | 4 mm Connector Test Leads |
Colour | Green |
Connector A Gender | Male |