Electro PJP Green Male Banana Connector, 4 mm Connector, 1500 V
- RS Stock No.:
- 263-9104
- Mfr. Part No.:
- 2317-IEC-100V
- Brand:
- Electro PJP
Subtotal (1 unit)*
Kr.74 12
(exc. VAT)
Kr.92 65
(inc. VAT)
FREE delivery for online orders over 500,00 kr
In Stock
- Plus 11 unit(s) shipping from 02. februar 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 74,12 |
*price indicative
- RS Stock No.:
- 263-9104
- Mfr. Part No.:
- 2317-IEC-100V
- Brand:
- Electro PJP
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
| Brand | Electro PJP | |
| Colour | Green | |
| Product Type | Banana Connector | |
| Gender | Male | |
| Current | 36A | |
| Voltage | 1500 V | |
| Connector Size | 4 mm | |
| Length | 100cm | |
| Connector Type | Banana Jack | |
| Insulation Material | Polyvinyl Chloride | |
| Standards/Approvals | IEC 61010-031, IEC 61010-1 | |
| Select all | ||
|---|---|---|
Brand Electro PJP | ||
Colour Green | ||
Product Type Banana Connector | ||
Gender Male | ||
Current 36A | ||
Voltage 1500 V | ||
Connector Size 4 mm | ||
Length 100cm | ||
Connector Type Banana Jack | ||
Insulation Material Polyvinyl Chloride | ||
Standards/Approvals IEC 61010-031, IEC 61010-1 | ||
- COO (Country of Origin):
- FR
The Electro PJP banana plug leads design and the material of the lantern contact spring meet the needs of low resistance and reliability. It has double jacket wire to offer a wire wear indicator.
Electro PJPs marking
Voltage markings