Electro PJP Red Male Banana Connector, 4 mm Connector, 1000V, 1500 V, 36A

Subtotal (1 unit)*

Kr. 104,11

(exc. VAT)

Kr. 130,14

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 16 unit(s) shipping from 30 March 2026
  • Plus 21 unit(s) shipping from 05 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 104,11

*price indicative

RS Stock No.:
263-9109
Mfr. Part No.:
2317-IEC-200R
Brand:
Electro PJP
Find similar products by selecting one or more attributes.
Select all

Brand

Electro PJP

Product Type

Banana Connector

Colour

Red

Gender

Male

Current

36A

Voltage

1000, 1500V

Connector Size

4 mm

Length

200cm

Connector Type

Banana Jack

Insulation Material

Polyvinyl Chloride

Standards/Approvals

IEC 61010-1, IEC 61010-031

COO (Country of Origin):
FR
The Electro PJP banana plug leads design and the material of the lantern contact spring meet the needs of low resistance and reliability. It has double jacket wire to offer a wire wear indicator.

Electro PJPs marking

Voltage markings

Related links