Hirschmann Test & Measurement Test Probes, 6A, 60V dc, Blue, 13.5mm Lead Length
- RS Stock No.:
- 280-9011
- Mfr. Part No.:
- 938420102
- Brand:
- Hirschmann Test & Measurement
85 In stock for same day dispatch
Price Each (In a Pack of 100)
Kr. 10,451
(exc. VAT)
Kr. 13,064
(inc. VAT)
Units | Per unit | Per Pack* |
---|---|---|
100 - 100 | Kr. 10,451 | Kr. 1 045,10 |
200 - 400 | Kr. 9,965 | Kr. 996,50 |
500 + | Kr. 8,263 | Kr. 826,30 |
*price indicative
- RS Stock No.:
- 280-9011
- Mfr. Part No.:
- 938420102
- Brand:
- Hirschmann Test & Measurement
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Hirschmann Test & Measurement spring-loaded 2 mm plug, for leads up to 0.5 mm² and a maximum outer diameter of 2 mm, suitable to all unsprung 2 mm connections.
Solder connection
Nickel plated
Temperature range -15 °C to +70 °C
Nickel plated
Temperature range -15 °C to +70 °C
Specifications
Attribute | Value |
---|---|
Lead Length | 13.5mm |
Current Rating | 6A |
Colour | Blue |
Test Lead Type | 2 mm Connector Test Leads |
Voltage Rating | 60V dc |
Connector A Gender | Socket |