Hirschmann Test & Measurement Yellow Female Test Probe, 1kV

Bulk discount available

Subtotal (1 pack of 50 units)*

Kr. 2 695,50

(exc. VAT)

Kr. 3 369,50

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 25 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
50 - 50Kr. 53,91Kr. 2 695,50
100 +Kr. 50,835Kr. 2 541,75

*price indicative

RS Stock No.:
280-9033
Mfr. Part No.:
972357703
Brand:
Hirschmann Test & Measurement
Find similar products by selecting one or more attributes.
Select all

Brand

Hirschmann Test & Measurement

Colour

Yellow

Product Type

Test Probe

Gender

Female

Voltage

1kV

COO (Country of Origin):
DE
The Hirschmann Test & Measurement sockets are used for installation into switch-panels and equipment-chassis of 1 to 4mm thickness. It connects with safety test leads.

Safety surface mounted socket

Contact-protected

Gold plated brass with M4 thread

Related links