Get a bulk buy discount
Add 25 more to save Kr. 88,10
View bulk pricing optionsSubtotal (1 pack of 5 units)*
Kr. 231,20
(exc. VAT)
Kr. 289,00
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 1 145 unit(s) ready to ship
- Plus 135 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 20 | Kr. 46,24 | Kr. 231,20 | - |
| 25 - 45 | Kr. 42,716 | Kr. 213,58 | Kr. 88,10 |
| 50 - 95 | Kr. 39,308 | Kr. 196,54 | Kr. 346,60 |
| 100 + | Kr. 35,784 | Kr. 178,92 | Kr. 1 045,60 |
*price indicative
- RS Stock No.:
- 261-5121
- Distrelec Article No.:
- 304-14-289
- Brand:
- RS PRO
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
| Brand | RS PRO | |
| Product Type | Test Pin | |
| Current | 1.5A | |
| Termination Method | Spring Terminal | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Test Pin | ||
Current 1.5A | ||
Termination Method Spring Terminal | ||
Standards/Approvals No | ||
RS PRO Concave Test Probe, 1.5 A
This test probe from RS PRO is designed for use with automated test systems. The spring-loaded tip ensures that the probe can be easily pushed against the test point without the risk of damage. The tip is also concave, making it easy to centre the probe on the test point for a good connection and reliable readings.
The probe can push-fit into an appropriate mounting point, ensuring a good grip without the need for adhesives. It allows you to take multiple voltage readings in quick succession when used with compatible automated test equipment, so it speeds up the testing process. You'll typically find this probe used in development and production systems.
Features and Benefits
• Phosphor bronze body material
• Contact resistance of 70 mΩ
• Current rating of 1.5 A
• Length of 16.55 mm
• Pitch of 1.27 mm
• Probe socket diameter of 16.55 mm
• Concave probe tip type