Bourns Thermal Fuse 82 °C, 60 A, 28 V
- RS Stock No.:
- 258-6353
- Mfr. Part No.:
- AC82ABD
- Brand:
- Bourns
Subtotal (1 bag of 1000 units)*
Kr.11 997 00
(exc. VAT)
Kr.14 996 00
(inc. VAT)
FREE delivery for online orders over 500,00 kr
In Stock
- Plus 2 000 unit(s) shipping from 09. februar 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 1000 + | Kr. 11,997 | Kr. 11 997,00 |
*price indicative
- RS Stock No.:
- 258-6353
- Mfr. Part No.:
- AC82ABD
- Brand:
- Bourns
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
| Brand | Bourns | |
| Product Type | Thermal Fuse | |
| Functioning Temperature | 82°C | |
| Holding Temperature | 25°C | |
| Current Rating | 60 A | |
| Voltage | 28 V | |
| Lead Orientation | Axial | |
| Series | AC | |
| Height | 1.1mm | |
| Lead Length | 2.7mm | |
| Width | 3.95 mm | |
| Standards/Approvals | UL, RoHS, cUL | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Product Type Thermal Fuse | ||
Functioning Temperature 82°C | ||
Holding Temperature 25°C | ||
Current Rating 60 A | ||
Voltage 28 V | ||
Lead Orientation Axial | ||
Series AC | ||
Height 1.1mm | ||
Lead Length 2.7mm | ||
Width 3.95 mm | ||
Standards/Approvals UL, RoHS, cUL | ||
- COO (Country of Origin):
- JP
The Bourns miniature thermal cut-off (TCO) device provides over temperature and overcurrent protection for lithium polymer and prismatic cells. It controls abnormal, excessive current virtually instantaneously, up to rated limits.
High current capacity, low impedance