Bourns Thermal Fuse 82 °C, 60 A, 28 V

Subtotal (1 bag of 5000 units)*

Kr. 29 830,00

(exc. VAT)

Kr. 37 290,00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 19 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
5000 +Kr. 5,966Kr. 29 830,00

*price indicative

RS Stock No.:
258-6395
Mfr. Part No.:
SA82SB0
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Functioning Temperature

82°C

Product Type

Thermal Fuse

Holding Temperature

25°C

Current Rating

60 A

Voltage

28 V

Lead Orientation

Axial

Series

SA

Height

1.17mm

Lead Length

1.3mm

Width

3.2 mm

Standards/Approvals

cUL, UL, RoHS

COO (Country of Origin):
JP
The Bourns miniature thermal cut-off (TCO) device provides over temperature and overcurrent protection for lithium polymer and prismatic cells. It controls abnormal, excessive current virtually instantaneously, up to rated limits.

Formerly a KOMATSULITE product

Surface mount

Related links