FLIR T530 Thermal Imaging Camera, -20 → 650 °C, 320 x 240pixel Detector Resolution With RS Calibration
- RS Stock No.:
- 275-2328
- Mfr. Part No.:
- 79309-0101
- Brand:
- FLIR
Available to back order for despatch 06.06.2024
Not available for next day delivery
Added
Price Each
Kr. 169 225,88
(exc. VAT)
Kr. 211 532,35
(inc. VAT)
Units | Per unit |
1 + | Kr. 169 225,88 |
- RS Stock No.:
- 275-2328
- Mfr. Part No.:
- 79309-0101
- Brand:
- FLIR
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- SE
Product Details
FLIR Thermal Imaging Camera, 320 x 240 pixel Detector Resolution, -20 to 650 °C - 79309-0101
This professional thermal imaging camera from FLIR with a detector resolution of 320 x 240 pixels, provides precise temperature measurements in a wide range of -20 to 650 °C. It is designed to maximise efficiency, safety, and performance in various industries.
Features & Benefits
• 180° rotating optical block for targeting overhead components effortlessly
• Laser-assisted autofocus and 1-Touch Level/Span for precision measurement
• LCD display with enhanced brightness and resolution for easy decision-making
• Built-in navigation and reporting features for organising findings in the field
• Intuitive controls, including touchscreen and programmable buttons, for quick access
• Embedded GPS locations and measurement data for precise documentation
• Laser-assisted autofocus and 1-Touch Level/Span for precision measurement
• LCD display with enhanced brightness and resolution for easy decision-making
• Built-in navigation and reporting features for organising findings in the field
• Intuitive controls, including touchscreen and programmable buttons, for quick access
• Embedded GPS locations and measurement data for precise documentation
Applications
• Monitoring industrial equipment and preventing component failure
• Conducting electrical, mechanical, and industrial surveys and repairs
• Efficient troubleshooting and repair scheduling in various industries
• Conducting electrical, mechanical, and industrial surveys and repairs
• Efficient troubleshooting and repair scheduling in various industries
Can it measure temperatures accurately in a wide range?
Yes, the FLIR T530 thermal imaging camera can measure temperatures from -20 to 650 °C accurately.
Will it help in organising findings during field inspections?
Yes, it comes with built-in navigation and reporting features for easy organisation.
Is it suitable for conducting surveys in different industries?
Yes, the FLIR T530 thermal imaging camera is ideal for electrical, mechanical, and industrial surveys.
Specifications
Attribute | Value |
---|---|
Temperature Measurement Range | -20 → 650 °C |
Detector Resolution | 320 x 240pixel |
Display Resolution | 640 x 480pixel |
Model Number | T530 |
Calibrated | RSCAL |