Panasonic EYGS Series Thermal Interface Sheet, 200 μm Thick, 400 W/mK, 308 mm, 140mm, Graphite

Get a bulk buy discount

Add 5 more to save 8%

View bulk pricing options

Subtotal (1 unit)*

Kr. 688,60

(exc. VAT)

Kr. 860,75

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 10 unit(s) shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4Kr. 688,60-
5 +Kr. 627,298%

*price indicative

RS Stock No.:
135-9668
Mfr. Part No.:
EYGS1431ZLAA
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Product Type

Thermal Interface Sheet

Thickness

200μm

Diameter

6mm

Thermal Conductivity

400W/mK

Trade Name

Soft-PGS

Conductive Material

Graphite

Width

140mm

Length

308mm

Standards/Approvals

RoHS Compliant

Series

EYGS

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

400°C

COO (Country of Origin):
JP

Panasonic Soft-PGS Compressable Graphite Sheet, Type EYGS


The range of Panasonic Soft-PGS (Compressible Type) are graphite sheets dedicated for use as thermal Interface materials. The Soft-PGS (Compressible Type) has high compressibility compared to standard PGS, which enables reducing the thermal resistance by following gap, warpage and distortion of targets / substrates. The excellent heat resistance and reliability of the Soft-PGS help to obtain longer service life and higher performance of various components, such as power modules. The Soft-PGS (Compressible Type) is cost-saving, because it allows you to reduce your existing processes. Unlike grease, there is no necessity for printing process, since it is a sheet-type product. There are no problems found in grease and phase change materials in the Soft-PGS, which makes it excellent TIM.

Features and Benefits


• Thermal Resistance: 0.2K cm2/W (600 kPA)

• Highly reliable and long lasting

• RoHs compliant

• Operating temperature range -55°C to 400°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy