Bergquist 1000VOUS Series Self-Adhesive Thermal Gap Pad, 0.2 in Thick, 1 W/mK, 8 in, 16in, Silicone

Subtotal (1 unit)*

Kr. 2 506,99

(exc. VAT)

Kr. 3 133,74

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 2 506,99

*price indicative

RS Stock No.:
282-6717
Mfr. Part No.:
GAP PAD TGP 1000VOUS, 8in x 16in x 0.2
Brand:
Bergquist
Find similar products by selecting one or more attributes.
Select all

Brand

Bergquist

Product Type

Thermal Gap Pad

Thickness

0.2in

Thermal Conductivity

1W/mK

Self-Adhesive

Yes

Conductive Material

Silicone

Length

8in

Width

16in

Standards/Approvals

No

Series

1000VOUS

RoHS Status: Exempted

COO (Country of Origin):
US
The Bergquist Ultra Conformable, Thermally Conductive Material for Filling Air Gaps. It is recommended for applications that require a minimum amount of pressure on components. The viscoelastic nature of the material also gives excellent low-stress vibration dampening and shock absorbing characteristics. It is an electrically isolating material, which allows its use in applications requiring isolation between heat sinks and high-voltage, bare leaded devices.

Conformable

Low hardness

Gel-like modulus

Decreased strain

Puncture, shear and tear resistant

Electrically isolating

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy