Bergquist TGP 1500 Series Self-Adhesive Thermal Gap Pad, 0.2 in Thick, 1.5 W/mK, 8 in, 16in, Silicone
- RS Stock No.:
- 282-6739
- Mfr. Part No.:
- GAP PAD TGP 1500, 8in x 16in x 0.2
- Brand:
- Bergquist
Subtotal (1 unit)*
Kr. 1 789,28
(exc. VAT)
Kr. 2 236,60
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Temporarily out of stock
- Shipping from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 1 789,28 |
*price indicative
- RS Stock No.:
- 282-6739
- Mfr. Part No.:
- GAP PAD TGP 1500, 8in x 16in x 0.2
- Brand:
- Bergquist
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
| Brand | Bergquist | |
| Product Type | Thermal Gap Pad | |
| Thickness | 0.2in | |
| Thermal Conductivity | 1.5W/mK | |
| Self-Adhesive | Yes | |
| Trade Name | TGP 1500 | |
| Conductive Material | Silicone | |
| Standards/Approvals | No | |
| Width | 16in | |
| Length | 8in | |
| Series | TGP 1500 | |
| Select all | ||
|---|---|---|
Brand Bergquist | ||
Product Type Thermal Gap Pad | ||
Thickness 0.2in | ||
Thermal Conductivity 1.5W/mK | ||
Self-Adhesive Yes | ||
Trade Name TGP 1500 | ||
Conductive Material Silicone | ||
Standards/Approvals No | ||
Width 16in | ||
Length 8in | ||
Series TGP 1500 | ||
RoHS Status: Exempted
- COO (Country of Origin):
- US
The Bergquist Thermally Conductive, Un-Reinforced Gap Filling Material. It has an ideal filler blend that gives it a low-modulus characteristic that maintains optimal thermal performance yet still allows for easy handling. The natural tack on both sides of the material allows for good compliance to adjacent surfaces of components minimizing interfacial resistance.
Un-reinforced construction for additional compliancy
Conformable
Low hardness
Electrically isolating
Related links
- Bergquist TGP 1500 Series Self-Adhesive Thermal Gap Pad 1.5 W/mK 16in, Silicone
- Bergquist TGP 1500 Series Self-Adhesive Thermal Gap Pad 1.5 W/mK 16in, Silicone
- Bergquist TGP 1500 Series Self-Adhesive Thermal Gap Pad 1.5 W/mK 16in, Silicone
- Bergquist TGP 1500 Series Self-Adhesive Thermal Gap Pad 1.5 W/mK 16in, Silicone
- Bergquist TGP 1500 Series Self-Adhesive Thermal Gap Pad 1.5 W/mK 16in, Silicone
- Bergquist TGP 1500 Series Self-Adhesive Thermal Gap Pad 1.5 W/mK 16in, Silicone
- Bergquist TGP 1500 Series Self-Adhesive Thermal Gap Pad 1.5 W/mK 16in, Silicone
- Bergquist 1000VOUS Series Self-Adhesive Thermal Gap Pad 1 W/mK 16in, Silicone