Bergquist TGP 1500 Series Self-Adhesive Thermal Gap Pad, 0.16 in Thick, 1.5 W/mK, 8 in, 16in, Silicone

Subtotal (1 unit)*

Kr. 1 331,86

(exc. VAT)

Kr. 1 664,82

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 1 331,86

*price indicative

RS Stock No.:
282-6738
Mfr. Part No.:
GAP PAD TGP 1500, 8in x 16in x 0.16
Brand:
Bergquist
Find similar products by selecting one or more attributes.
Select all

Brand

Bergquist

Product Type

Thermal Gap Pad

Thickness

0.16in

Thermal Conductivity

1.5W/mK

Self-Adhesive

Yes

Trade Name

TGP 1500

Conductive Material

Silicone

Standards/Approvals

No

Width

16in

Length

8in

Series

TGP 1500

RoHS Status: Exempted

COO (Country of Origin):
US
The Bergquist Thermally Conductive, Un-Reinforced Gap Filling Material. It has an ideal filler blend that gives it a low-modulus characteristic that maintains optimal thermal performance yet still allows for easy handling. The natural tack on both sides of the material allows for good compliance to adjacent surfaces of components minimizing interfacial resistance.

Un-reinforced construction for additional compliancy

Conformable

Low hardness

Electrically isolating

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy