Bergquist A2000 Series Self-Adhesive Thermal Gap Pad, 0.02 in Thick, 2 W/mK, 8 in, 16in, Silicone

Subtotal (1 unit)*

Kr. 1 343,52

(exc. VAT)

Kr. 1 679,40

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 28 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 1 343,52

*price indicative

RS Stock No.:
282-6813
Mfr. Part No.:
GAP PAD TGP A2000, 8in x 16in x 0.02
Brand:
Bergquist
Find similar products by selecting one or more attributes.
Select all

Brand

Bergquist

Product Type

Thermal Gap Pad

Thickness

0.02in

Thermal Conductivity

2W/mK

Self-Adhesive

Yes

Conductive Material

Silicone

Length

8in

Width

16in

Standards/Approvals

No

Series

A2000

RoHS Status: Exempted

COO (Country of Origin):
US
The Bergquist thermal interface and electrical insulator between electronic components and heat sinks. In the thickness range of 10 to 40 mm and it is supplied with natural tack on both sides, allowing for excellent compliance to the adjacent surfaces of components. The 40 mil material thickness is supplied with lower tack on one side, allowing for burn-in processes and easy rework.

Fiberglass reinforced for puncture, shear and tear resistance

Electrically isolating

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy