Bergquist HC3000 Series Self-Adhesive Thermal Gap Pad, 0.02 in Thick, 3 W/mK, 16 in, 8in, Silicone

Subtotal (1 unit)*

Kr. 1 188,81

(exc. VAT)

Kr. 1 486,01

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 1 188,81

*price indicative

RS Stock No.:
282-6820
Mfr. Part No.:
GAP PAD TGP HC3000, 16in x 8in x 0.02 sh
Brand:
Bergquist
Find similar products by selecting one or more attributes.
Select all

Brand

Bergquist

Product Type

Thermal Gap Pad

Thickness

0.02in

Thermal Conductivity

3W/mK

Self-Adhesive

Yes

Trade Name

HC3000

Conductive Material

Silicone

Width

8in

Standards/Approvals

No

Length

16in

Series

HC3000

RoHS Status: Exempted

COO (Country of Origin):
US
The Bergquist is a soft and compliant gap filling material with a thermal conductivity of 3.0 W per m K. The material offers exceptional thermal performance at low pressures due to a unique 3.0 W/m-K filler package and low-modulus resin formulation. The enhanced material is ideal for applications requiring low stress on components and boards during assembly.

High-compliance

Low compression stress

Fiberglass reinforced for shear and tear resistance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy