Bergquist HC3000 Series Self-Adhesive Thermal Gap Pad, 0.03 in Thick, 3 W/mK, 16 in, 8in, Silicone
- RS Stock No.:
- 282-6821
- Mfr. Part No.:
- GAP PAD TGP HC3000, 16in x 8in x 0.03 sh
- Brand:
- Bergquist
Subtotal (1 unit)*
Kr. 1 215,67
(exc. VAT)
Kr. 1 519,59
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Temporarily out of stock
- Shipping from 15 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 1 215,67 |
*price indicative
- RS Stock No.:
- 282-6821
- Mfr. Part No.:
- GAP PAD TGP HC3000, 16in x 8in x 0.03 sh
- Brand:
- Bergquist
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
| Brand | Bergquist | |
| Product Type | Thermal Gap Pad | |
| Thickness | 0.03in | |
| Thermal Conductivity | 3W/mK | |
| Self-Adhesive | Yes | |
| Trade Name | HC3000 | |
| Conductive Material | Silicone | |
| Width | 8in | |
| Length | 16in | |
| Standards/Approvals | No | |
| Series | HC3000 | |
| Select all | ||
|---|---|---|
Brand Bergquist | ||
Product Type Thermal Gap Pad | ||
Thickness 0.03in | ||
Thermal Conductivity 3W/mK | ||
Self-Adhesive Yes | ||
Trade Name HC3000 | ||
Conductive Material Silicone | ||
Width 8in | ||
Length 16in | ||
Standards/Approvals No | ||
Series HC3000 | ||
RoHS Status: Exempted
- COO (Country of Origin):
- US
The Bergquist is a soft and compliant gap filling material with a thermal conductivity of 3.0 W per m K. The material offers exceptional thermal performance at low pressures due to a unique 3.0 W/m-K filler package and low-modulus resin formulation. The enhanced material is ideal for applications requiring low stress on components and boards during assembly.
High-compliance
Low compression stress
Fiberglass reinforced for shear and tear resistance
Related links
- Bergquist HC3000 Series Self-Adhesive Thermal Gap Pad 3 W/mK 8in, Silicone
- Bergquist HC3000 Series Self-Adhesive Thermal Gap Pad 3 W/mK 8in, Silicone
- Bergquist HC3000 Series Self-Adhesive Thermal Gap Pad 3 W/mK 8in, Silicone
- Bergquist HC3000 Series Self-Adhesive Thermal Gap Pad 3 W/mK 8in, Silicone
- Bergquist HC3000 Series Self-Adhesive Thermal Gap Pad 3 W/mK 8in, Silicone
- Bergquist HC3000 Series Self-Adhesive Thermal Gap Pad 3 W/mK 8in, Silicone
- Bergquist HC3000 Series Self-Adhesive Thermal Gap Pad 3 W/mK 16in, Silicone
- Bergquist HC3000 Series Self-Adhesive Thermal Gap Pad 3 W/mK 16in, Silicone