Bergquist TSP 900 Series Thermal Interface Pad, 0.009 in Thick, 0.9 W/mK, 250 ft, 12in, Silicone

Subtotal (1 unit)*

Kr. 40 461,39

(exc. VAT)

Kr. 50 576,74

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +Kr. 40 461,39

*price indicative

RS Stock No.:
282-6878
Mfr. Part No.:
SIL PAD TSP 900, 250ft x 12in x 0.009 rl
Brand:
Bergquist
Find similar products by selecting one or more attributes.
Select all

Brand

Bergquist

Product Type

Thermal Interface Pad

Thickness

0.009in

Thermal Conductivity

0.9W/mK

Self-Adhesive

No

Trade Name

TSP 900

Conductive Material

Silicone

Width

12in

Length

250ft

Standards/Approvals

No

Series

TSP 900

RoHS Status: Exempted

COO (Country of Origin):
US
The Bergquist composite of silicone rubber and fiberglass. The material is flame retardant and is specially formulated for use as a thermally conductive insulator. The primary use is to electrically isolate power sources from heat sinks. It has excellent mechanical and physical characteristics. Surfaces are pliable and allow complete surface contact with excellent heat dissipation.

Excellent mechanical and physical characteristics

Flame retardant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy