Bergquist TSP 1600 Series Self-Adhesive Thermal Interface Pad, 0.005 in Thick, 1.6 W/mK, 3000 in, 12in, Silicone
- RS Stock No.:
- 282-6859
- Mfr. Part No.:
- SIL PAD TSP 1600, 250ft x 12in x 0.005 rl tac
- Brand:
- Bergquist
Subtotal (1 unit)*
Kr. 45 728,36
(exc. VAT)
Kr. 57 160,45
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Temporarily out of stock
- Shipping from 26 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 45 728,36 |
*price indicative
- RS Stock No.:
- 282-6859
- Mfr. Part No.:
- SIL PAD TSP 1600, 250ft x 12in x 0.005 rl tac
- Brand:
- Bergquist
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
| Brand | Bergquist | |
| Product Type | Thermal Interface Pad | |
| Thickness | 0.005in | |
| Thermal Conductivity | 1.6W/mK | |
| Self-Adhesive | Yes | |
| Trade Name | TSP 1600 | |
| Conductive Material | Silicone | |
| Width | 12in | |
| Length | 3000in | |
| Standards/Approvals | No | |
| Series | TSP 1600 | |
| Select all | ||
|---|---|---|
Brand Bergquist | ||
Product Type Thermal Interface Pad | ||
Thickness 0.005in | ||
Thermal Conductivity 1.6W/mK | ||
Self-Adhesive Yes | ||
Trade Name TSP 1600 | ||
Conductive Material Silicone | ||
Width 12in | ||
Length 3000in | ||
Standards/Approvals No | ||
Series TSP 1600 | ||
RoHS Status: Exempted
- COO (Country of Origin):
- US
The Bergquist thermally conductive insulation materials is designed for applications requiring high thermal performance and electrical isolation. These applications also typically have low mounting pressures for component clamping. It combines a smooth and highly compliant surface characteristic with high thermal conductivity. These features optimize the thermal resistance properties at low pressure.
Smooth and highly compliant surface
Electrically isolating
Related links
- Bergquist TSP 1600 Series Self-Adhesive Thermal Interface Pad 1.6 W/mK 12in, Silicone
- Bergquist TSP 1600 Series Self-Adhesive Thermal Interface Pad 1.6 W/mK 30in, Silicone
- Bergquist Q2000 Series Self-Adhesive Thermal Interface Pad 2 W/mK 12in, Silicone
- Bergquist TSP 1500 Series Self-Adhesive Thermal Interface Pad 2 W/mK 12in, Silicone
- Bergquist TSP 900 Series Self-Adhesive Thermal Interface Pad 0.9 W/mK 12in, Silicone
- Bergquist A2000 Series Self-Adhesive Thermal Interface Pad 2 W/mK 12in, Silicone
- Bergquist TSP 900 Series Thermal Interface Pad 0.9 W/mK 12in, Silicone
- Bergquist Q2500 Series Self-Adhesive Thermal Interface Pad 2.5 W/mK 12in, Silicone