Bergquist TSP 1600 Series Self-Adhesive Thermal Interface Pad, 0.005 in Thick, 1.6 W/mK, 200 in, 30in, Silicone

Subtotal (1 unit)*

Kr. 10 871,89

(exc. VAT)

Kr. 13 589,86

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 10 871,89

*price indicative

RS Stock No.:
282-6858
Mfr. Part No.:
SIL PAD TSP 1600, 200mm x 30m x 0.005 tac
Brand:
Bergquist
Find similar products by selecting one or more attributes.
Select all

Brand

Bergquist

Product Type

Thermal Interface Pad

Thickness

0.005in

Thermal Conductivity

1.6W/mK

Self-Adhesive

Yes

Trade Name

TSP 1600

Conductive Material

Silicone

Width

30in

Standards/Approvals

No

Length

200in

Series

TSP 1600

RoHS Status: Exempted

COO (Country of Origin):
US
The Bergquist thermally conductive insulation materials is designed for applications requiring high thermal performance and electrical isolation. These applications also typically have low mounting pressures for component clamping. It combines a smooth and highly compliant surface characteristic with high thermal conductivity. These features optimize the thermal resistance properties at low pressure.

Smooth and highly compliant surface

Electrically isolating

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy