Bergquist PPK900 Series Self-Adhesive Thermal Interface Pad, 0.006 in Thick, 0.9 W/mK, 100 in, 30in, Polyester
- RS Stock No.:
- 282-6895
- Mfr. Part No.:
- SIL PAD TSP PPK900, 100mm x 30m x 0.006in
- Brand:
- Bergquist
Subtotal (1 unit)*
Kr. 31 936,71
(exc. VAT)
Kr. 39 920,89
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Temporarily out of stock
- Shipping from 12 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 31 936,71 |
*price indicative
- RS Stock No.:
- 282-6895
- Mfr. Part No.:
- SIL PAD TSP PPK900, 100mm x 30m x 0.006in
- Brand:
- Bergquist
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
| Brand | Bergquist | |
| Product Type | Thermal Interface Pad | |
| Thickness | 0.006in | |
| Thermal Conductivity | 0.9W/mK | |
| Self-Adhesive | Yes | |
| Trade Name | PPK900 | |
| Conductive Material | Polyester | |
| Width | 30in | |
| Length | 100in | |
| Standards/Approvals | No | |
| Series | PPK900 | |
| Select all | ||
|---|---|---|
Brand Bergquist | ||
Product Type Thermal Interface Pad | ||
Thickness 0.006in | ||
Thermal Conductivity 0.9W/mK | ||
Self-Adhesive Yes | ||
Trade Name PPK900 | ||
Conductive Material Polyester | ||
Width 30in | ||
Length 100in | ||
Standards/Approvals No | ||
Series PPK900 | ||
RoHS Status: Exempted
- COO (Country of Origin):
- US
The Bergquist Polyester-Based, Thermally Conductive Insulation Material. It is a composite of DuPont Kapton film coated with an alumina-filled polyester resin. It is an economical insulator and the Kapton carrier provides excellent dielectric and physical strength.
Applications requiring conformal coatings
Related links
- Bergquist PPK900 Series Self-Adhesive Thermal Interface Pad 0.9 W/mK 7.874in, Polyester
- Bergquist Q2500 Series Self-Adhesive Thermal Interface Pad 2.5 W/mK 12in, Silicone
- Bergquist TSP 1600 Series Self-Adhesive Thermal Interface Pad 1.6 W/mK 30in, Silicone
- Bergquist PP900 Series Self-Adhesive Thermal Interface Pad 0.9 W/mK 12in, Polyester
- Bergquist PPK1300 Series Self-Adhesive Thermal Interface Pad 1.3 W/mK 12in, Polyester
- Bergquist PP900 Series Self-Adhesive Thermal Interface Pad 0.9 W/mK 12in, Polyester
- Bergquist TSP 1800 Series Self-Adhesive Thermal Interface Pad 1.8 W/mK 12in, Silicone
- Bergquist TSP 3500 Series Self-Adhesive Thermal Interface Pad 3.5 W/mK 12in, Silicone