Bergquist Self-Adhesive Thermal Interface Sheet, 0.001in Thick, 1.5W/m·K, Hi-Flow 650P, 11 x 12in
- RS Stock No.:
- 752-4887
- Mfr. Part No.:
- HF650P-0.001-01-1112-NA
- Brand:
- Bergquist
Image representative of range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 752-4887
- Mfr. Part No.:
- HF650P-0.001-01-1112-NA
- Brand:
- Bergquist
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
| Brand | Bergquist | |
| Dimensions | 11 x 12in | |
| Thickness | 0.001in | |
| Length | 11in | |
| Width | 12in | |
| Thermal Conductivity | 1.5W/m·K | |
| Material | Hi-Flow 650P | |
| Self-Adhesive | Yes | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +150°C | |
| Material Trade Name | Hi-Flow 650P | |
| Operating Temperature Range | -40 → +150 °C | |
| Select all | ||
|---|---|---|
Brand Bergquist | ||
Dimensions 11 x 12in | ||
Thickness 0.001in | ||
Length 11in | ||
Width 12in | ||
Thermal Conductivity 1.5W/m·K | ||
Material Hi-Flow 650P | ||
Self-Adhesive Yes | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +150°C | ||
Material Trade Name Hi-Flow 650P | ||
Operating Temperature Range -40 → +150 °C | ||
- COO (Country of Origin):
- US
Hi-Flow 650P
Hi-Flow® 650P is a thermally conductive phase change material, reinforced with a polyimide film that is naturally tacky on one side. The polyimide film provides a high dielectric strength and high cut through resistance. Hi-Flow® 650P offers high temperature reliability ideal for automotive applications. Hi-Flow® 650P is designed for use between a high-power electrical device requiring electrical isolation from the heat sink and is ideal for automated dispensing systems. Typical applications include spring / clip-mounted devices and discrete power semiconductors and modules.
Thermal Impedance: 0.20°C-in2/W (@25 psi)
150°C high temperature reliability
Natural tack one side for ease of assembly
Exceptional thermal performance in an insulated pad
150°C high temperature reliability
Natural tack one side for ease of assembly
Exceptional thermal performance in an insulated pad