TDK NTC Thermistor, NTC Type 220 Ω 2 mm 5.5 mm 5 mm

Bulk discount available
View bulk pricing options

Subtotal (1 box of 1000 units)*

Kr. 5 756,00

(exc. VAT)

Kr. 7 195,00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 10 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Box*
1000 - 1000Kr. 5,756Kr. 5 756,00
2000 +Kr. 5,468Kr. 5 468,00

*price indicative

RS Stock No.:
152-6865
Mfr. Part No.:
B57164K0221J000
Brand:
TDK
Find similar products by selecting one or more attributes.
Select all

Brand

TDK

Series

B57164K

Product Type

NTC Thermistor

Temperature Coefficient Type

NTC

Thermal Time Constant

20s

Mount Type

PCB

Automotive Standard

No

Tolerance ±

10%

Application

Temperature Measurement and Compensation

Maximum Power Rating

450mW

Resistance at 25°C

220Ω

Height

2mm

Standards/Approvals

IEC 60068-1

Termination Style

Tinned Copper Lead

Length

5.5mm

Depth

5mm

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

COO (Country of Origin):
ID
NTC sensor elements are the functional basis for all kinds of NTC temperature sensors in all applications. TDK offers epoxy resin and glass-encapsulated elements for temperature ranges of up to 160°C and 300°C, respectively, as well as unleaded NTC chip thermistors for temperature measurement, e.g. in IGBT modules. These sensor elements, which are available with and without insulated leads, feature fast response times and very precise measurements.

Temperature measurement and compensation

Wide resistance range

Cost-effective

Lacquer-coated thermistor disk

Tinned copper leads

Lead spacing 5 mm

Marked with resistance and tolerance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy