TDK Thermistor, NTC Type 47 kΩ 2 mm 3 mm 5 mm

Get a bulk buy discount

Add 4000 more to save 1%

View bulk pricing options

Subtotal (1 box of 2000 units)*

Kr. 8 256,00

(exc. VAT)

Kr. 10 320,00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 000 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Box*
Saving
2000 - 2000Kr. 4,128Kr. 8 256,00-
4000 +Kr. 4,077Kr. 8 154,001%

*price indicative

RS Stock No.:
167-8524
Mfr. Part No.:
B57164K0473J000
Brand:
TDK
Find similar products by selecting one or more attributes.
Select all

Brand

TDK

Product Type

Thermistor

Series

B57164K

Temperature Coefficient Type

NTC

Thermal Coefficient

4.7%/°C

Packaging

Tape & Reel

Thermal Time Constant

20s

Tolerance ±

5%

Mount Type

PCB

Automotive Standard

No

Application

Measurement, Temperature Compensation, Control

Maximum Power Rating

450mW

Resistance at 25°C

47kΩ

Standards/Approvals

IEC 60539, EN 143000

Depth

5mm

Height

2mm

Length

3mm

Maximum Operating Temperature

125°C

Minimum Operating Temperature

-55°C

Epcos B57164 Series


From Epcos, the B57164 Series of leaded NTC thermistors are an inexpensive components boasting a broad resistance spectrum. With a lacquer coated thermistor disk and tinned copper Terminal wires, the B57164 series thermistor is Ideal for applications in temperature compensation, measurement and control.

Features and Benefits:

• Lacquer-coated Thermistor disk, upwards from beneath the disk, max. 2.0mm uncoated

• Stamped with resistance Value and tolerance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy