TDK Thermistor, NTC Type 4.7 kΩ 2 mm 3 mm 5 mm
- RS Stock No.:
- 191-2257
- Mfr. Part No.:
- B57164K0472J000
- Brand:
- TDK
Subtotal (1 pack of 5 units)*
Kr. 31,46
(exc. VAT)
Kr. 39,33
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 60 unit(s) ready to ship
- Plus 5 unit(s) ready to ship from another location
- Plus 735 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 + | Kr. 6,292 | Kr. 31,46 |
*price indicative
- RS Stock No.:
- 191-2257
- Mfr. Part No.:
- B57164K0472J000
- Brand:
- TDK
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
| Brand | TDK | |
| Series | B57164K | |
| Product Type | Thermistor | |
| Temperature Coefficient Type | NTC | |
| Thermal Coefficient | 4.4%/°C | |
| Thermal Time Constant | 20s | |
| Packaging | Tape & Reel | |
| Mount Type | PCB | |
| Automotive Standard | No | |
| Tolerance ± | 5% | |
| Application | Control, Measurement, Temperature Compensation | |
| Maximum Power Rating | 450mW | |
| Resistance at 25°C | 4.7kΩ | |
| Standards/Approvals | EN 143000, IEC 60539 | |
| Length | 3mm | |
| Height | 2mm | |
| Depth | 5mm | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Series B57164K | ||
Product Type Thermistor | ||
Temperature Coefficient Type NTC | ||
Thermal Coefficient 4.4%/°C | ||
Thermal Time Constant 20s | ||
Packaging Tape & Reel | ||
Mount Type PCB | ||
Automotive Standard No | ||
Tolerance ± 5% | ||
Application Control, Measurement, Temperature Compensation | ||
Maximum Power Rating 450mW | ||
Resistance at 25°C 4.7kΩ | ||
Standards/Approvals EN 143000, IEC 60539 | ||
Length 3mm | ||
Height 2mm | ||
Depth 5mm | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||

Epcos B57164 Series
From Epcos, the B57164 Series of leaded NTC thermistors are an inexpensive components boasting a broad resistance spectrum. With a lacquer coated thermistor disk and tinned copper Terminal wires, the B57164 series thermistor is Ideal for applications in temperature compensation, measurement and control.
Features and Benefits:
• Lacquer-coated Thermistor disk, upwards from beneath the disk, max. 2.0mm uncoated
• Stamped with resistance Value and tolerance
Related links
- TDK Thermistor, NTC Type 4.7 kΩ 2 mm 3 mm 5 mm
- TDK Thermistor, NTC Type 10 kΩ 2 mm 3 mm 5 mm
- TDK Thermistor, NTC Type 1 kΩ 2 mm 3 mm 5 mm
- TDK Thermistor, NTC Type 22 kΩ 2 mm 3 mm 5 mm
- TDK Thermistor, NTC Type 100 kΩ 2 mm 3 mm 5 mm
- TDK Thermistor, NTC Type 470 Ω 2 mm 3 mm 5 mm
- TDK Thermistor, NTC Type 47 kΩ 2 mm 3 mm 5 mm
- TDK Thermistor, NTC Type 2.2 kΩ 2 mm 3 mm 5 mm