Murata Thermistor, NTC Type 150 Ω, 0402 500 μm 1 mm 500 μm
- RS Stock No.:
- 169-2641
- Mfr. Part No.:
- NCP15XF151J03RC
- Brand:
- Murata
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 169-2641
- Mfr. Part No.:
- NCP15XF151J03RC
- Brand:
- Murata
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
| Brand | Murata | |
| Product Type | Thermistor | |
| Series | NCP15 | |
| Temperature Coefficient Type | NTC | |
| Tolerance ± | 5% | |
| Package/Case | 0402 | |
| Maximum Power Rating | 100mW | |
| Resistance at 25°C | 150Ω | |
| Length | 1mm | |
| Height | 500μm | |
| Depth | 500μm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Product Type Thermistor | ||
Series NCP15 | ||
Temperature Coefficient Type NTC | ||
Tolerance ± 5% | ||
Package/Case 0402 | ||
Maximum Power Rating 100mW | ||
Resistance at 25°C 150Ω | ||
Length 1mm | ||
Height 500μm | ||
Depth 500μm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
- COO (Country of Origin):
- JP

NTC Thermistors SMD 0402 - NCP15X series
Negative temperature coefficient thermistors.
High precision Beta reports and resistors.
Excellent long-term stability.
Nickel barrier electrodes.
Reflow soldering possible.
Applications: Temperature sensors, transistor temperature compensation, integrated circuits, oscillating circuits, telecommunications.<tab/>
Related links
- Murata Thermistor 0402 500 μm 1 mm 500 μm
- Murata Thermistor 0402 500 μm 1 mm 500 μm
- Murata Thermistor 0402 500 μm 1 mm 500 μm
- Murata Thermistor 0402 500 μm 1 mm 500 μm
- Murata Thermistor 0402 500 μm 1 mm 500 μm
- Murata Thermistor 0603 800 μm 1.6 mm 800 μm
- Murata Thermistor 1608 800 μm 1.6 mm 800 μm
- Murata Thermistor SMD 800 μm 1.6 mm