Murata Thermistor, NTC Type 4.7 kΩ, 0402 500 μm 1 mm 500 μm

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 10000 units)*

Kr. 5 220,00

(exc. VAT)

Kr. 6 520,00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 19 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
10000 - 10000Kr. 0,522Kr. 5 220,00
20000 +Kr. 0,444Kr. 4 440,00

*price indicative

RS Stock No.:
169-2659
Mfr. Part No.:
NCP15XW472J03RC
Brand:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Product Type

Thermistor

Series

NCP15

Temperature Coefficient Type

NTC

Tolerance ±

5%

Package/Case

0402

Maximum Power Rating

100mW

Resistance at 25°C

4.7kΩ

Depth

500μm

Height

500μm

Length

1mm

Maximum Operating Temperature

125°C

Minimum Operating Temperature

-40°C

COO (Country of Origin):
JP

NTC Thermistors SMD 0402 - NCP15X series


Negative temperature coefficient thermistors.

High precision Beta reports and resistors.

Excellent long-term stability.

Nickel barrier electrodes.

Reflow soldering possible.

Applications: Temperature sensors, transistor temperature compensation, integrated circuits, oscillating circuits, telecommunications.<tab/>

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy